Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1395G4

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 0.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1395G4.

IHS

Datasheet1 page0 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
TE Connectivity1982299-4
2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Anderson Power 1395G4 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors PP15 BLUE #16-20 AWG W/ 15A 16-20AWG CONT
Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port
|Anderson Power Products 1395G4
PLUG & SOCKET CONNECTOR, PLUG, 1 POSITION; Product Range: PP15 Powerpole Series; No. of Contacts: 1Contacts; Gender: Hermaphroditic; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)