Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1395

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 0.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1395.

IHS

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-92.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black

Descriptions

Descriptions of Anderson Power 1395 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors PP15 RED #16-20 AWG 15A 16/20 AWG CONT
Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port Powerpole®
PLUG & SOCKET CONNECTOR, PLUG, 1 POSITIO
SPRING AND 15A CONTACT POWERPOLE SERIES 100 PER PKG
CONNECTOR, PLUG, 1POS, CABLE; Product Range: PP15 Powerpole Series; No. of Contacts: 1Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Crimp; No. ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1395.