Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1381G3

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 10.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1381G3.

IHS

Datasheet5 pages14 years ago

Electro Sonic

Farnell

TME

Master Electronics

Inventory History

3 month trend:
+65.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit

Descriptions

Descriptions of Anderson Power 1381G3 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Conn;Rect;PowerPoleHousing;PP180Series;Red;180A;600V | Anderson Power Products 1381G3
Heavy Duty Power Connectors PP180 HOUSING ONLY RED
PLUG AND SOCKET CONNECTOR HOUSING
Conn Housing F 4 POS Crimp ST Cable Mount
POWERPOLE SERIES CONNECTORS 50 PER PKG
PLUG/RCPT HOUSING, 1POS, RED; Product Range: PP180 Powerpole Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: APP PP180 Powerpole Plus Contacts; SVHC: No SVHC (15-Jan-2019)
Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Material = Polycarbonate (PC) / Colour = Red / Gender = Genderless / Current Rating A = 180 / Poles = 1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1381G3.