Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1042380110

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1042380110.

Upverter

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-4.92%

CAD Models

Download Molex 1042380110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-11-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

TE Connectivity2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape
TE Connectivity3-2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape
TE Connectivity2-2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape

Descriptions

Descriptions of Molex 1042380110 provided by its distributors.

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Conn Wire to Board HDR 1 POS Right Angle, Push Button Type SMD
Conn Wire to Board RCP 1 POS Solder RA SMD Mini Lite-Trap™ T/R
MINI LITE-TRAP CONN. HEADER ASS'Y 1 CKT
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
CONN MINI LITE-TRAP RCPT 1POS / SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Connector, Rcpt, 1Pos, Smt; Rango De Producto:Serie Mini Lite-Trap 104238; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:1; Espaciado, Paso:-; Contacto, Chapado:Estaño |Molex 104238-0110
CONNECTOR, RCPT, 1POS; Pitch Spacing: -; No. of Contacts: 1Contacts; Gender: Receptacle; Product Range: Mini Lite-Trap 104238 Series; Contact Termination Type: Surface Mount; No. of Rows: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104238-0110
  • 1042380110.