Anderson Power 1327G17

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 0.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G17.

IHS

Datasheet2 pages0 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-49.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity925553-1
CONN TERM WTB 13.5-17AWG / WTB Terminal Connector 13.5-17 AWG
Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of Anderson Power 1327G17 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Conn;Rect;PowerPoleHousing;PP15Series;Orange;15A;600V | Anderson Power Products 1327G17
Heavy Duty Power Connectors PP15/45 HOUSING ONLY ORANGE
PLUG AND SOCKET CONNECTOR HOUSING
Conn Housing 1 POS Crimp ST Panel Mount Orange
PP15/30-HSG W/SPG-ORANGE ROHS COMPLIANT: YES
FOR POWERPOLE SERIES CONNECTORS 100 PER PKG
Housing,PP15 to PP45 For,Orange
Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Material = Polycarbonate (PC) / Colour = Orange / Gender = Genderless / Current Rating A = 55 / Poles = 1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327G17.