Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1300

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 4.813

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1300.

IHS

Datasheet1 page0 years ago

Master Electronics

element14 APAC

TME

Newark

Inventory History

3 month trend:
+148%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
CONN;RECT;HEADER;10.00MM PITCH;2 POS;RT ANG;1-ROW;MINI-FIT SR;1.57MM THICK;SILVR

Descriptions

Descriptions of Anderson Power 1300 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
CONNECTOR POWER POLE 75 AMP HOUSING AND CONTACT BLUE #6 AWG
Heavy Duty Power Connectors PP75 BLUE #6 AWG 6 AWG 75A CONT
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
POWERPOLE HOUSING & CONT.BLUE; Product Range:PP75 Powerpole Series; No. of Contacts:1Contacts; Gender:Plug; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plat

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)