Molex 42820-2214

Conn; Rect; Header; 10.00MM Pitch; 2 Pos; Rt Ang; 1-ROW; Mini-fit Sr; 1.57MM Thick; Silvr
$ 3.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-2214.

Sager Electronics

Datasheet2 pages4 years ago

Upverter

IHS

Molex

Farnell

Inventory History

3 month trend:
+142%

CAD Models

Download Molex 42820-2214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.306
$ 4.074
$ 4.074
Stock
117,456
142,517
142,517
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Silver, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Nickel, Silver, Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 10.0mmpitch2pSingle row pin header, Mini-Fit Sr.series, vertical, Through hole mounting
Rectangular Power Connector, 2 Contact(S), Male, Solder Terminal, Receptacle
Sabre 90° Header 2 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22R-2P-7.92DS(05)
2-Pin Header, Latch Holder 7.92mm Pitch 25A 1μm Cu/CuSn Black TH 19.8mm L
HIROSE ELECTRICDF60-2P-10.16DSA(26)
DF60 Series 2 Position 10.16 mm Pitch Straight Pin Header Connector

Descriptions

Descriptions of Molex 42820-2214 provided by its distributors.

CONN;RECT;HEADER;10.00MM PITCH;2 POS;RT ANG;1-ROW;MINI-FIT SR;1.57MM THICK;SILVR
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 2 Circuits, 3.50mm Tail Length, for 1.57mm PCB, Silver (Ag) Plating, with Clip
CONN, R/A PCB HDR, 2POS, 1ROW, 10MM, THT; Pitch Spacing: 10mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Mini-Fit Sr. 42820 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: S
Pitch mm = 10 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Silver over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202214
  • 428202214