TTM Technologies 66089-0830

Whip Antenna, Single Band, Slant, Vertical, 863 MHz to 870 MHz, UFL Connector
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TTM Technologies 66089-0830.

IHS

Datasheet1 page3 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-1.64%

Supply Chain

Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Antenna, Patch, 868Mhz, -1.37Dbi Rohs Compliant: Yes |Abracon APAE868R2540JBDB2-T
TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
TE ConnectivityANT-868-CHP-T
868MHz CHP Series Embedded Chip 1/4 Wave Monopole Antenna, Tape & Reel
TE ConnectivityANT-868-SP
868MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
868MHz Whip, Right Angle RF Antenna 853MHz ~ 883MHz SMA Male Connector Mount
Yageo GroupW3112A
Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount

Descriptions

Descriptions of TTM Technologies 66089-0830 provided by its distributors.

Whip Antenna, Single Band, Slant, Vertical, 863 MHz to 870 MHz, UFL Connector
Antenna, 866Mhz, 30Mm, Air Module Rohs Compliant: Yes
Antenna Embedded 3dBi Gain 434.4MHz
RF/Microwave Antenna, 3dB Gain
RF ANT 866MHZ WHIP STR U.FL CONN
Antenna, 866Mhz, 30Mm, Air Module; Antenna Type:Rf; Frequency Min:865Mhz; Frequency Max:868Mhz; Antenna Mounting:Pcb; Gain:3Dbi; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Svhcrohs Compliant: Yes |Anaren 66089-0830

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • TTMTECHNO
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC
  • TTM TECHNOLOGIES TRADING