Analog Devices TMP05BRTZ-500RL7

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP05BRTZ-500RL7.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-5.95%

CAD Models

Download Analog Devices TMP05BRTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 1.983
$ 1.983
Stock
85,025
192,490
192,490
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
PWM
PWM
PWM
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesTMP06ARTZ-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP05ARTZ-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP06BRTZ-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150

Descriptions

Descriptions of Analog Devices TMP05BRTZ-500RL7 provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
SENSOR DIGITAL -40C-150C SOT23-5 / Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
ANALOG DEVICES TMP05BRTZ-500RL7Temperature Sensor IC, Digital,1C, -40 C, +150 C, SOT-23, 5 Pins
Temperature Sensor, 0 To 70Deg C; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Analog Devices, Inc. TMP05BRTZ-500RL7
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (T H) of the PWM remains static over all temperatures, while the low period (T L) varies. The B Grade version offers a high temperature accuracy of +-1oC from 0oC to 70oC with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5 mA. The TMP05/TMP06 are specified for operation at supply voltages from 3 V to 5.5 V. Operating at 3.3 V, the supply current is typically 370 uA. The TMP05/TMP06 are rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate these devices at temperatures above 125oC for more than a total of 5% (5,000 hours) of the lifetime of the devices. They are packaged in low cost, low area SC-70 and SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP05BRTZ-500RL7.
  • TMP05BRTZ500RL7