Analog Devices SW06GPZ

Quad SPST Jfet Analog Switch SPST, 4 Func, 1 Channel, Bimos, PDIP16
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SW06GPZ.

Analog Devices

Datasheet12 pages29 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Analog Devices SW06GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 22.13
Stock
33,432
55,652
Authorized Distributors
1
2
Case/Package
PDIP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
36 V
36 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-25 °C
Max Operating Temperature
125 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices SW06GPZ provided by its distributors.

QUAD SPST JFET ANALOG SWITCH SPST, 4 Func, 1 Channel, BIMOS, PDIP16
Multiplexer IC; On-Resistance, Rds(on):75ohm; Analog Switch Function:Switch, SPST - NC, NO; Number of Channels:4; Leakage Current:60nA; Supply Voltage Max:36V; Package/Case:16-PDIP; Dual Supply Voltage Max (+/- V):15V RoHS Compliant: Yes
SWITCH, QUAD 2NO+2NC JFET, DIP16; Switch Type, Analogue:SPST; Switches, No. of:4; Voltage, Supply Source:Dual; Resistance, On State:100ohm; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:6; IC Generic Number:06; Logic Function Number:6; No. of Channels:4; Resistance, Rds On:150ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated