Analog Devices SSM2335CBZ-R2

Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2335CBZ-R2.

SHENGYU ELECTRONICS

Datasheet17 pages17 years ago

CAD Models

Download Analog Devices SSM2335CBZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
Stock
78,892
135,750
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
9
9
Number of Channels
-
-
Output Power
-
3 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices SSM2335CBZ-R2 provided by its distributors.

Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R
IC AMP AUDIO 4.28W MONO D 9WLCSP
3.17W, 1 Channel(s), 1 Func, PBGA9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated