Analog Devices SSM2143S-REEL

SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N T/R
$ 1.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2143S-REEL.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2143S-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.42
$ 2.42
Stock
182,865
293,627
293,627
Authorized Distributors
1
2
2
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
-
-
Common Mode Rejection Ratio
70 dB
86 dB
86 dB
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
2.4 mA
2.4 mA

Related Parts

Analog DevicesSSM2143S
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 45mA 6V 7MHz
Texas InstrumentsLM4889MAX/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4876MX
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4876M
GULL WING RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 65dB 1.5W
Analog DevicesSSM2211S-REEL
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesSSM2211S-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices SSM2143S-REEL provided by its distributors.

SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N T/R
GULL WING Non-RoHS Compliant Surface Mount ANALOG CIRCUIT Amplifier IC (Type) 18kOhm 85C 70dB 4.9mm
Volume Control Circuit, 6 Channel(s), PDSO24
IC AUDIO RX MONO AB DIFF 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2143SREEL