Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2141SZ

SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N Tube / IC OPAMP AUDIO 3MHZ 8SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2141SZ.

Upverter

Datasheet8 pages30 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices SSM2141SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

onsemiLM301ADG
LM Series 10 V/us 18 V SMT Non Compensated Single Operational Amplifier - SOIC-8
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices SSM2141SZ provided by its distributors.

SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N Tube / IC OPAMP AUDIO 3MHZ 8SOIC
ROHS3Compliant EAR99 SSM2141 Matte Tin (Sn) op amp buffer circuit 5mm 3.5mA 250muV 123.1dB
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 3MHz Band Width, PDSO8
AMP DIFF LINE RECEIVER, SMD, 2141; Device Type:Differential Line Receiver; IC Interface Type:-; Supply Voltage Min:6V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated