onsemi LM301ADG

LM Series 10 V/us 18 V SMT Non Compensated Single Operational Amplifier - SOIC-8
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM301ADG.

element14 APAC

Datasheet7 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM301ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.202
$ 0.202
Stock
128,670
1,399,241
1,399,241
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-18 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Operational Amplifier, Non-Compensated, Single TA= -25 to +85
onsemiLM201ADG
Operational Amplifier, Single, 1, 10 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Texas InstrumentsLF411CD
JFET-INPUT OPERATIONAL AMPLIFIER | IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas InstrumentsLF411CDR
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV

Descriptions

Descriptions of onsemi LM301ADG provided by its distributors.

LM Series 10 V/us 18 V SMT Non Compensated Single Operational Amplifier - SOIC-8
OPERATIONAL AMPLIFIER, 1MHZ, 10V/ us, SOIC-8
1.8mA 500mV/μs 1MHz 70dB 10mA 1 ±15V 2mV 70nA SOIC-8 SMD mount 1.5mm(height)
OP AMP, SINGLE, NONCOMPENSATED, SMD; No. of Amplifiers: 1 Amplifier; Bandwidth: -; Slew Rate: 10V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM301ADG..