Texas Instruments LF356M/NOPB

Op Amp, High Slew Rate, Low Noise, Single, SO-8, VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF356M/NOPB.

TME

Datasheet32 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-11.08%

CAD Models

Download Texas Instruments LF356M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF356M/NOPB.

Related Parts

Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF356MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
RoHS Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Texas Instruments LF356M/NOPB provided by its distributors.

Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
ROHS3Compliant EAR99 LF356 Tube op amp amplifier circuit 4.9mm 0.0002muA 3mV 5000kHz
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas Instruments Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:12V/µs; Supply Voltage Min:10V; Supply Voltage Max:36V; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
OP AMP, SINGLE, JFET, 5MHZ, 5MA; No. of Amplifiers:1; Op Amp Type:JFET; Gain, Bandwidth -3dB:5MHz; Slew Rate:12V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:356; Current, Supply:5mA; Gain Bandwidth:5MHz; Max Output Current +:25mA; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Settling:1.5µs; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF356M/NOPB .
  • LF356M/NOPB.
  • LF356MNOPB