Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6N11-005E/SN

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11-005E/SN.

SHENGYU ELECTRONICS

Datasheet50 pages14 years ago

Components Direct

Inventory History

3 month trend:
-4.69%

CAD Models

Download Microchip MCP6N11-005E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 3.26
Stock
121,022
133,349
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
800 µA

Supply Chain

Projected EOL Date2039-10-07
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-10-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Instrumentation Amplifier, 1 Func, 3000uV Offset-Max, 35MHz Band Width, PDSO8
MCP6N11 Series 5.5 V 500 kHz Rail to Rail Instrumentation Amplifier - TDFN-8
Instrumentation Amplifier 1 Circuit Rail-to-Rail IC INST AMP 1 CIRCUIT 8TDFN
Texas InstrumentsINA155UA
Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component
Analog DevicesMAX4488ASA+
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV991AIYDT
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Microchip MCP6N11-005E/SN provided by its distributors.

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
Instrumentation Amplifier, 500kHz, 1.8 to 5.5V, SOIC-8 ,RoHS
Microchip SCT
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Single, Instrumentation Amp, mCal, E temp
MICROCHIP MCP6N11-005E/SN Instrument Amplifier, 1 Amplifier, 850 V, 9 V/s, 2.5 MHz, 1.8V to 5.5V, SOIC
AMP, INSTR, 800UA, 8SOIC; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 850µV; Slew Rate: 9V/µs; Bandwidth: 2.5MHz; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Amplifier Output: Ra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N11-005ESN