Analog Devices PM7524AQ

IC Parallel, 8 Bits Input Loading, 8-BIT Dac, CDIP16, Hermetic Sealed, Side Brazed, Ceramic, DIP-16, Digital to...
$ 19.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7524AQ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.45
$ 2.93
$ 2.93
Stock
81,253
67,130
67,130
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices PM7524AQ provided by its distributors.

IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter
D/A Converter, 10-Bit, 1 Func, CMOS, CDIP16
8-BIT BUFFERED MULTIPLYING DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated