Analog Devices OP97FS-REEL7

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
$ 1.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP97FS-REEL7.

Arrow Electronics

Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP97FS-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesOP97FSZ-REEL
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz
Analog DevicesOP97FSZ-REEL7
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz
Analog DevicesOP97FSZ
Operational Amplifier, Single, 800 Khz, 1, 0.2 V/ S, 2V To 20V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices OP97FS-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP ±20V 8-Pin SOIC N T/R
OP-AMP 200 uV OFFSET-MAX 0.9 MHz BAND WIDTH PDSO8
GULL WING Surface Mount General Purpose BIPOLAR General Purpose Amplifier 128dB 0.2V/mus -40C~85C 900kHz
The OP-97 is a low-power alternative to the industry-standard OP-07 precision amplifier. The OP-97 maintains the standards of performance set by the OP-07 while utilizing only 600µA supply current, less than 1/6 that of an OP-07. Offset voltage is an ultra-low 25µV, and drift over temperature is below 0.6µV/°C. External offset trimming is not required in the majority of circuits. Improvements have been made over OP-07 specifications in several areas. Notable is bias current, which remains below 250pA over the full military temperature range. The OP-97 is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power-supply rejection are also improved with the OP-97, at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V and the OP-97's minimal power requirements combine to make the OP-97 a preferred device for portable and battery-powered instruments. The OP-97 conforms to the OP-07 pinout, with the null potentimeter connected between pins 1 and 8 with the wiper to V+. The OP-97 will upgrade circuit designs using 725, OP05, OP07, OP12, and 1012 type amplifiers. It may replace 741-type amplifiers in circuits without nullling or where the nulling circuitry has been removed.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP97FSREEL 7
  • OP97FSREEL7