Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP97FSZ

Operational Amplifier, Single, 800 Khz, 1, 0.2 V/ S, 2V To 20V, Soic, 8 Rohs Compliant: Yes
$ 3.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP97FSZ.

element14 APAC

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

Analog Devices

RS (Formerly Allied Electronics)

Newark

iiiC

Inventory History

3 month trend:
-50.28%

CAD Models

Download Analog Devices OP97FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.227
$ 3.269
$ 3.269
Stock
281,846
301,834
301,834
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
20 V
-
-
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP97FSZ.

Related Parts

Analog DevicesOP97FS
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP97FSZ-REEL
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz
Analog DevicesOP97FSZ-REEL7
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz

Descriptions

Descriptions of Analog Devices OP97FSZ provided by its distributors.

Operational Amplifier, Single, 800 Khz, 1, 0.2 V/ S, 2V To 20V, Soic, 8 Rohs Compliant: Yes
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Low Power, High Precision Operational Amplifier
ROHS3Compliant EAR99 OP97 Tube op amp buffer circuit 5mm 0.00075muA 15V 900kHz
Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube
30pA 900kHz Single channel SOIC-8 Precision Op Amps ROHS
General Purpose Op Amp, 380μA, 200mV/μs, 17nV/rtHz@±15V, 900kHz, Shutdown, 1 Ch, 1 V, ±20V, 30μV, 30pA, SOIC-8, SMD, 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP97FSZ .