Analog Devices OP496GSZ-REEL7

ROHS3Compliant EAR99 OP496 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.32mA 300muV 350kHz
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GSZ-REEL7.

Analog Devices

Datasheet19 pages24 years ago
Official datasheet0 pages0 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-9.81%

CAD Models

Download Analog Devices OP496GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.363
$ 4.363
Stock
162,517
622,803
622,803
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
240 µA
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP496GSZ-REEL7.

Related Parts

Analog DevicesOP496GSZ
OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N
Analog DevicesOP496GS
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8054ARZ
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP496GSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 OP496 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.32mA 300muV 350kHz
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, CQCC20
Micropower, RRIO Quad Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP496GSZREEL7