Analog Devices OP491GSZ

Operational Amplifier, QUAD, 3 MHz, 4, 0.5 V/ s, 2.7V to 12V, NSOIC, 14 RoHS Compliant: Yes
$ 8.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP491GSZ.

HQonline

Datasheet24 pages16 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+38.82%

CAD Models

Download Analog Devices OP491GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.867
$ 8.786
$ 8.786
Stock
578,884
281,156
281,156
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
260 µA
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP491GSZ.

Related Parts

Analog DevicesOP491GSZ-REEL7
ROHS3Compliant EAR99 OP491 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.095muA 5V 3000kHz
Analog DevicesOP491GS-REEL7
Operational Amplifier, 4 Func, 225uV Offset-Max, BIPolar, PDIP14
Analog DevicesOP496GSZ
OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices OP491GSZ provided by its distributors.

Operational Amplifier, QUAD, 3 MHz, 4, 0.5 V/ s, 2.7V to 12V, NSOIC, 14 RoHS Compliant: Yes
Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 OP491 Matte Tin (Sn) op amp amplifier circuit 8.75mm 0.095muA 5V 3000kHz
Operational Amplifier, 4 Func, 225uV Offset-Max, BIPolar, PDSO16
OP-AMP, 3MHZ, -40 TO 125DEG C, NSOIC-14; Available until stocks are exhausted Alternative available
MICROPOWER SINGLE-SUPPLY RAIL-TO-RAIL INPUT/OUTPUT OP AMP Operational Amplifier, 4 Func, 1250uV Offset-Max, BICMOS, PDSO14
Op-Amp, 3Mhz, -40 To 125Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Cbcmos; Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices, Inc. OP491GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP491GSZ .
  • OP491GSZ.