Analog Devices OP296HRUZ-REEL

ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.05muA 300muV 350kHz
$ 3.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP296HRUZ-REEL.

Farnell

Datasheet19 pages24 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-12.94%

CAD Models

Download Analog Devices OP296HRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP296HRUZ-REEL.

Related Parts

Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PW
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358APWR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS1852AIPT
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsLM2904AHYPT
LM2904AH Series 30 V 1.1 MHz Dual Independent Operational Amplifier - TSSOP-8

Descriptions

Descriptions of Analog Devices OP296HRUZ-REEL provided by its distributors.

ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.05muA 300muV 350kHz
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDIP8
Op-Amp, 450Khz, -40 To 125Deg C, Tssop-8; No. Of Channels:2Channels; Gain Bandwidth Product:450Khz; Supply Voltage Range:3V To 12V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:800Μv Rohs Compliant: Yes |Analog Devices, Inc. OP296HRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP296HRUZ-REEL.
  • OP296HRUZREEL