Analog Devices OP284ESZ-REEL7

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP284ESZ-REEL7.

Analog Devices

Datasheet5 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+19.90%

CAD Models

Download Analog Devices OP284ESZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 9.3
$ 9.3
Stock
389,353
631,211
631,211
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP284ESZ-REEL7.

Related Parts

Analog DevicesOP284FSZ
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
Analog DevicesOP284FSZ-REEL
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP284FSZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP284ESZ-REEL7 provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 OP284 Tape & Reel (TR) op amp buffer circuit 4.9mm 4.5mA 100muV 4250kHz
Operational Amplifier, 2 Func, 1250uV Offset-Max, BICMOS, PDSO8
Operational Amplifiers; OP284ESZ-REEL7; ANALOG DEVICES; 100 µV; 36 V; 8; 2
4.25MHz 80nA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:2Channels; Gain Bandwidth Product:4.25Mhz; Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP284ESZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP284ESZREEL7