Analog Devices MXD1812UR46+T

Processor Supervisor 4.62V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXD1812UR46+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Voltage Supervisor, 1V-5.5V Supply, 4.625V Threshold, 350ms Delay, Active-High, SOT-23-3
Microchip MCP810T-475I/TT; Processor Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
Analog DevicesDS1812R-5+T&R
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Analog DevicesMAX6800UR46D3+T
Processor Supervisor 4.63V 2.85V to 5V 3-Pin SOT-23 T/R
Microchip MCP810T-450I/TT; Processor Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
Texas InstrumentsLM810M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4.4V

Descriptions

Descriptions of Analog Devices MXD1812UR46+T provided by its distributors.

Processor Supervisor 4.62V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Mpu Supervisor/Monitor, -40 To 105Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MXD1812UR46+T
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MXD1812UR46T