Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM810M3-4.63/NOPB

Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4.4V
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM810M3-4.63/NOPB.

Inventory History

3 month trend:
+9.60%

CAD Models

Download Texas Instruments LM810M3-4.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 4.625V Threshold, 350ms Delay, Active-High, SOT-23-3
MICROCHIP MCP101T-460I/TT, VOLTAGE SUPERVISOR 4.35 - 4.6 V, 3-PIN SOT-23
Microchip MCP101T-450I/TT; Voltage Supervisor; 3-Pin SOT-23
Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 2.63V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM810M3-4.63/NOPB provided by its distributors.

Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4.4V
3-pin voltage supervisor (reset IC) with active-high, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Processor Supervisor 4.63V 3V/3.3V/5V 3-Pin SOT-23 T/R
Voltage Detector IC; Threshold Voltage, Vtrip:4.63V; Supply Current:18µA; Reset Type:Active-High; Real Time Clock:No; Supply Voltage Min:1.2V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
MP RESET MONITOR, 4.63V, SOT-23-3; Tension de seuil: 4.63V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.2V; Tension, alimentation max..: 5.5V; Type de reset: Actif haut; Boîtier de CI numé
IC, MPU RESET CKT, 18 uA, 5.5V, 3-SOT-23; IC, MPU RESET CKT, 18 uA, 5.5V, 3-SOT-23; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-High; Digital IC Case Style:SOT-23; No. of Pins:3; Supply Current:18µA
The LM809/810 microprocessor supervisory circuits can be used to monitor the power supplies in microprocessor and digital systems. They provide a reset to the microprocessor during power-up, power-down and brown-out conditions. The function of the LM809/810 is to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold. The LM809 has an active-low RESET output, while the LM810 has an active-high RESET output. Seven standard reset voltage options are available, suitable for monitoring 5V, 3.3V, and 3V supply voltages. With a low supply current of only 15uA, the LM809/810 are ideal for use in portable equipment. The LM809/LM810 are available in the 3-pin SOT23 package and in the 6-Lead LLP package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM810M3-4.63/NOPB .
  • LM810M3-4.63/NOPB.
  • LM810M3-4.63NOPB