Analog Devices MXD1210CSA+

Nonvolatile Controller 4.5V to 5.5V 8-Pin SOIC N Tube
$ 7.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXD1210CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MicrochipMICRF007YM
RF Receiver (Not Recommended for New Designs)300-440MHz Receiver, 1.2kbps, 1.7mA With Shutdown
MicrochipMICRF102YM
RF Transmitter ASK 5V 8-Pin SOIC
MicrochipMICRF010YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
Texas InstrumentsSN75462DR
35-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
Analog DevicesMAX690RESA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesADM8690ARNZ
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MXD1210CSA+ provided by its distributors.

Nonvolatile Controller 4.5V to 5.5V 8-Pin SOIC N Tube
MICROPROCESSOR CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Nonvolatile Ram Cntrl, Nsoic-8; Memory Controller Type:Nvram Controller; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Ic Mounting:Surface Mount; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MXD1210CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated