Microchip MICRF010YM-TR

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF010YM-TR.

Future Electronics

Datasheet14 pages21 years ago

iiiC

CAD Models

Download Microchip MICRF010YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.068
Stock
307,599
179,453
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Frequency
440 MHz
440 MHz
Data Rate
2 kbps
2 kbps
Interface
-
-
Current - Receiving
2.9 mA
2.9 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-104 dBm
-104 dBm
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipMICRF007YM
RF Receiver (Not Recommended for New Designs)300-440MHz Receiver, 1.2kbps, 1.7mA With Shutdown
MicrochipMICRF007YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
MicrochipMICRF008YM
MICRF008 Series 4.8 kbps 7 mA SMT QwikRadio® Sweep-Mode Receiver - SOIC-8
MicrochipMICRF102YM
RF Transmitter ASK 5V 8-Pin SOIC

Descriptions

Descriptions of Microchip MICRF010YM-TR provided by its distributors.

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
MICRF010 Series 2 kbps 2.9 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8
(Not Recommended For New Designs)Low Power 300-440Mhz High Sensitivity Receiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MICRF010YM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF010YM TR
  • MICRF010YMTR