Analog Devices MAX9940AXK+T

MAX9940 Series 28 V Surface Mount Signal-Line Overvoltage Protector - SC-70-5
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9940AXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+1228%

CAD Models

Download Analog Devices MAX9940AXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9940AXK+T.

Related Parts

MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
Texas InstrumentsLMV721M5/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTPS78225DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78227DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices MAX9940AXK+T provided by its distributors.

MAX9940 Series 28 V Surface Mount Signal-Line Overvoltage Protector - SC-70-5
Signal-Line Overvoltage Protector for Low-Voltage Devices
Protects Low-Voltage Devices Using Sensitive Communication Protocols
Ciiva
Signal-Line Overvoltage Protector 21uA 2.2V to 5.5V 5-Pin SC-70 T/R
ICOVERVOLTAGE PROTECTORBICMOSTSSOP5PINPLASTIC
Signal-Line Overvoltage Protec
Power Management Circuit, BICMOS, PDSO5
OVERVOLTAGE PROTECTION CTRL, UMAX-8
IC OVERVOLTAGE PROTECTOR SC70-5
SC70 SIG-LINE OVERVOLTAGE PROT
Overvoltage Protector, -40 To 125Deg C; Ic Function:Overvoltage Protector; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Ic Package Type:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9940AXK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated