Analog Devices MAX990EUA+T

IC COMPARATOR R-R 8-UMAX / Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX990EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

DigiKey

Inventory History

3 month trend:
-11.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX991EUA+
MAX991 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator
Analog DevicesMAX992EUA+T
Comparator, Dual, 210Ns, Umax Rohs Compliant: Yes |Analog Devices, Inc. MAX992EUA+T
Analog DevicesMAX9053AEUB+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Analog Devices MAX990EUA+T provided by its distributors.

IC COMPARATOR R-R 8-UMAX / Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators
MAX990 Series 5.5 V 10 nA Dual Rail-to-Rail SMT Comparator - UMAX-8
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
COMPARATOR, R TO R, DUAL, 300NS, UMAX; Comparator Type:Micropower; No. of Channels:2Channels; Response Time / Propogation Delay:300ns; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; IC Case / Package:µMAX; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX990EUA-T
  • MAX990EUAT