Analog Devices MAX991EUA+

MAX991 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX991EUA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

Augswan

Future Electronics

Inventory History

3 month trend:
-0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX992EUA+
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX
Analog DevicesMAX992EUA+T
Comparator, Dual, 210Ns, Umax Rohs Compliant: Yes |Analog Devices, Inc. MAX992EUA+T
Analog DevicesMAX989EUA+
MAX989 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator

Descriptions

Descriptions of Analog Devices MAX991EUA+ provided by its distributors.

MAX991 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
COMPARATOR, R TO R, DUAL, 120NS, UMAX; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 120ns; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style: µMAX; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated