Analog Devices MAX9850ETI+

Stereo Audio DAC with DirectDrive® Headphone Amplifier
$ 4.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9850ETI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-4.31%

CAD Models

Download Analog Devices MAX9850ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9850ETI+.

Related Parts

Analog DevicesMAX4409ETP+
Audio Amplifiers 80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense
Texas InstrumentsTPA4411MRTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411RTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411MRTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
NCS8353 Series Dual Channel Stereo Class D Audio Power Amplifier SMT - QFN-32

Descriptions

Descriptions of Analog Devices MAX9850ETI+ provided by its distributors.

Stereo Audio DAC with DirectDrive® Headphone Amplifier
STEREO AUDIO DAC, HEADPHONE AMP TQFN28EP
87 dB Headphones,2-Channel (Stereo) 1.8V 0.095*2 @ 16¦¸ 3.6V AB TQFN-28 5mm*5mm*750¦Ìm
Audio D/A Converter ICs Stereo Audio DAC w/DirectDrive Amp
MAX9850 Series 2 Channel 3.6 V 18-Bit I2C Surface Mount D/A Converter - TQFN-28
Stereo Audio DAC 28-Pin TQFN EP Tube
EAR99 MAX9850 Tray DAC Depop Digital Inputs I2C I2S Line Level Inputs and Outputs Mute Shutdown Volume Control audio amplifier 1.95V 730mum 95mW x 2 @ 16Ohm 5.9mA
IC, STEREO AUDIO DAC, 28TQFN; Resolution (Bits):18bit; Sampling Rate:48kSPS; Input Channel Type:Serial; Data Interface:Serial, 2-Wire; Supply Voltage Range - Analogue:1.8V to 3.6V; Supply Voltage Range - Digital:1.8V to 3.6V; Supply Current:5.9mA; Digital IC Case Style:QFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:D/A; Base Number:9850; Conversion Rate:48kSPS; Frequency:48kHz; IC Case Style:QFN; Input Type:Serial; Interface Type:Serial, 2 Wire; No. of Bits:18; No. of Channels:2; No. of DACs:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFN-EP; Sample Rate:48kSPS; Signal to Noise Ratio:91dB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Supply Voltage Range:1.8V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9850ETI+.