Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA4411MRTJT

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4411MRTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA4411MRTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 0.867
Stock
49,730,018
893,487
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Channels
2
2
Output Power
80 mW
80 mW
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA4411MRTJT.

Related Parts

Texas InstrumentsTPA4411RTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411RTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA4411MRTJT provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
80-mW, stereo, analog input headphone amplifier 20-QFN -40 to 85
Amplifiers - Audio Power 80mW Cap-free Stereo Headphone Driver
AUDIO POWER AMPLIFIER, CLASS AB, 80mW QFN-20
IC, STEREO HEADPHONE AMP, 20QFN
Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, PQCC20
0.01%@ 16Ω @ 25mW Headphones,2-Channel (Stereo) 1.8V 0.1*2 @ 16Ω 4.5V 16Ω AB kind QFN SMD mount,glue mount 4mm*4mm*730μm
EAR99 TPA4411 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 1.8V 730mum 100mW x 2 @ 16Ohm 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA4411MRTJT.