Analog Devices MAX98357AETE+

IC AMP CLASS D MONO 3.2W 16TQFN / Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98357AETE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Upverter

Farnell

element14 APAC

CAD Models

Download Analog Devices MAX98357AETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98357AETE+.

Related Parts

Analog DevicesMAX98358ETE+
MAX98358 Series 20 kHz 3.2 W PDM Input Class D Audio Power Amplifier - TQFN-16
Analog DevicesMAX98357BETE+
Audio Amplifier Speaker 1-CH Mono 3.2W Class-D 16-Pin TQFN Tray
Analog DevicesMAX9759ETE+
MAXIM INTEGRATED PRODUCTS MAX9759ETE+ AUDIO POWER AMP, CLASS D, 16TQFN
Texas InstrumentsLM48512TL/NOPB
IC AMP AUDIO PWR 1.8W D 16DSBGA / Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2013D1YZHR
Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS

Descriptions

Descriptions of Analog Devices MAX98357AETE+ provided by its distributors.

IC AMP CLASS D MONO 3.2W 16TQFN / Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Audio Amp Speaker 1-CH Mono Class-D 16-Pin TQFN EP
Tiny, Low-Cost, PCM Class D Amplifier with Class AB Performance
AMPLIFIER, CLASS-D, 1-CH, 3.2W, TQFN-16; Output Power: 3.2W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TQFN; No. of Pins: 16Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: MAX98357A Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated