Analog Devices MAX98309EWL+T

Audio Amp Speaker 1-CH Mono 2.7W Class-AB 9-Pin WLP T/R
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98309EWL+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98309EWL+T.

Related Parts

Analog DevicesMAX98310EWL+T
Audio Amp Speaker 1-CH Mono 2.7W Class-AB 9-Pin WLP T/R
Analog DevicesMAX9718AEBL+TG45
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9
Analog DevicesMAX9718AETB+T
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Audio Power Amplifier, Class AB, 1.35 W, with Selectable Fast Turn-On Time
STMicroelectronicsTS4995EIJT
1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain
1.0 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9

Descriptions

Descriptions of Analog Devices MAX98309EWL+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.7W Class-AB 9-Pin WLP T/R
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: SQUARE;
8542.33.00.01 MAX98309 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 0.3mm 2.7W x 1 @ 4Ohm 1.2mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX98309EWLT