Analog Devices MAX4468EKA+T

Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4468EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-18.90%

CAD Models

Download Analog Devices MAX4468EKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX9813HEKA+T
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
Analog DevicesMAX9813LEKA+T
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
Analog DevicesMAX4467EKA+T
MAX4467 Series 5.5 V Class AB Mono Surface Mount Audio Amplifier - SOT-23-8

Descriptions

Descriptions of Analog Devices MAX4468EKA+T provided by its distributors.

Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
0.03%@ 10000¦¸ 1-Channel (Mono) 2.4V 5.5V AB SOT-23-8 , 2.9mm*1.63mm*1.1mm
AUDIO PREAMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
AUDIO AMP, 600KHZ, SOT-23-8; Output Power:-; Amplifier Class:-; No. of Channels:1 Channel; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:8Pins; Load Impedance:-; Operating Temperature Min:-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4468EKA-T
  • MAX4468EKAT