Analog Devices MAX9724CETC+T

Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown
$ 0.955
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9724CETC+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX9724DEBC+TG45
Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatibl
Analog DevicesMAX9724BEBC+TG45
Audio Amp Headphone 2-CH Stereo 0.045W Class-AB 12-Pin UCSP T/R
Analog DevicesMAX9724AEBC+TG45
Audio Amp Headphone 2-CH Stereo 0.045W Class-AB 12-Pin UCSP T/R
Texas InstrumentsLM48860TLX/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM4911QMM/NOPB
Audio Amp Headphone 2-CH Stereo 0.145W Class-AB Automotive AEC-Q100 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices MAX9724CETC+T provided by its distributors.

Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown
Audio Amp Headphone 2-CH Stereo 63W Class-AB 12-Pin TQFN EP T/R
8542.33.00.01 MAX9724 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V~5.5V 63mW x 2 @ 32Ohm 3.5mA 42mW
AUDIO AMPLIFIER; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9724CETCT