Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4911QMM/NOPB

Audio Amp Headphone 2-CH Stereo 0.145W Class-AB Automotive AEC-Q100 10-Pin VSSOP T/R
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4911QMM/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4911QMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.14
Stock
379,943
806,638
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Channels
2
2
Output Power
40 mW
40 mW
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4912MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.145W Class-AB 10-Pin VSSOP T/R
Texas InstrumentsLM4912MMX/NOPB
IC AMP AB STEREO 145MW 10VSSOP / Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Texas InstrumentsTPA6100A2DGKR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LM4911QMM/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.145W Class-AB Automotive AEC-Q100 10-Pin VSSOP T/R
LM4911Q-Q1 STEREO 40MW LOW NOISE / Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Automotive, 40-mW, stereo headphone amplifier with selectable capacitive coupled or OCL output 10-VSSOP -40 to 105
0.1%@ 16Ω @ 15.3mW Headphones,2-Channel (Stereo) 2V 0.145*2 @ 16Ω 5.5V 16Ω AB kind VSSOP-10 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4911QMMNOPB