
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX97220CETE+T | 7,761 | 1 | Tape & Reel | 2h | |||||||
| Rochester Electronics | MAX97220CETE+T | 10,000 | 19h | |||||||||
| DigiKey | 175-MAX97220CETE+TCT-ND | 1,305 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MAX97220CETE+T | 0 | 2500 | |||||||||
| Farnell | MAX97220CETE+T | 0 | 2500 | Cut Tape | 18h |
Download datasheets and manufacturer documentation for Analog Devices MAX97220CETE+T.
Download Analog Devices MAX97220CETE+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX97220CETE+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX97220CETE+T.