Analog Devices MAX9612AUB+T

High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9612AUB+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

Farnell

Inventory History

3 month trend:
-23.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9612AUB+T.

Related Parts

Analog DevicesMAX9611AUB+T
High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator
Analog DevicesMAX9611AUB+
ROHS3Compliant EAR99 MAX9611 Matte Tin (Sn) op amp amplifier circuit 3.05mm 1muA 2.7V 4MHz
Analog DevicesMAX9939AUB+
ROHS3Compliant EAR99 MAX9939 Matte Tin (Sn) op amp buffer circuit 3.05mm 1pA 1.5mV 2200kHz

Descriptions

Descriptions of Analog Devices MAX9612AUB+T provided by its distributors.

High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator
Current-Sense Amplifiers with Digital Output and 60V Common-Mode Range
Ciiva
Current Sense Amp Single 4MHz 2.7V to 5.5V 10-Pin uMAX T/R
High-Side, Current-Sense Ampli
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
uMAX-10 Special Purpose Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9612AUBT