Analog Devices MAX9611AUB+

ROHS3Compliant EAR99 MAX9611 Matte Tin (Sn) op amp amplifier circuit 3.05mm 1muA 2.7V 4MHz
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9611AUB+.

Newark

Datasheet20 pages14 years ago

Analog Devices

element14 APAC

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+2.42%

CAD Models

Download Analog Devices MAX9611AUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9611AUB+.

Related Parts

Analog DevicesMAX4166EUA+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Analog DevicesMAX4414EUA
Contains Lead GULL WING Rail-to-Rail 2000 Voltage Feedback Amplifier 362mW 65dB 200V/mus -40C~85C
Analog DevicesMAX4415EUA
Contains Lead GULL WING Rail-to-Rail 2000 Voltage Feedback Amplifier 362mW 65dB 470V/mus -40C~85C

Descriptions

Descriptions of Analog Devices MAX9611AUB+ provided by its distributors.

ROHS3Compliant EAR99 MAX9611 Matte Tin (Sn) op amp amplifier circuit 3.05mm 1muA 2.7V 4MHz
High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator
Current-Sense Amplifiers with Digital Output and 60V Common-Mode Range
Ciiva
Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PDSO10
Current Sense Amp Single 4MHz 2.7V to 5.5V 10-Pin uMAX Tube
High-Side, Current-Sense Ampli
Analog Circuit, 1 Func, BICMOS, PDSO10
uMAX-10 Operational Amplifier ROHS
CURRENT SENSE, 12BIT ADC, 60V, 10UMAX
IC OPAMP CURR SENS 2.5MHZ 10UMAX
IC CURR SENSE 1 CIRCUIT 10UMAX
CURRENT SENSE, 12BIT ADC, 60V, 10UMAX; No. of Amplifiers: 1 Amplifier; Input Bias Current: 1µA; Amplifier Case Style: µMAX; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 2.5MHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Input Offset Voltage: 350µV; CMRR: 12dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +125°C; Output Current Per Channel: 15mA; Supply Current: 1.6mA; Supply Voltage Range: 2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9611AUB+.