Analog Devices MAX9610FELT+T

Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9610FELT+T.

element14 APAC

Datasheet11 pages16 years ago

Analog Devices

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9610FELT+T.

Related Parts

Analog DevicesMAX9610HELT+T
Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
Analog DevicesMAX9610TELT+T
Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
Analog DevicesMAX9610TEXK+T
ROHS3Compliant EAR99 MAX9610 Tape & Reel (TR) op amp buffer circuit 2mm 750nA 100muV 170kHz
Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
Texas InstrumentsINA213BIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices MAX9610FELT+T provided by its distributors.

Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;
CURRENT SENSE AMP, 170KHZ, UDFN-6; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: µDFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: 170kHz; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Input Offset Voltage: 100µV; CMRR: 104dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9610FELTT