Analog Devices MAX941EUA+

MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - MICRO-8
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941EUA+.

Official Datasheet13 years ago

Inventory History

3 month trend:
-14.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX942EUA+
MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - MICRO-8
Analog DevicesMAX942EUA+T
MAX942 Series 5.5 V 300nA Surface Mount Dual General Purpose Comparator- MICRO-8
Analog DevicesMAX942AUA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX941EUA+ provided by its distributors.

MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - MICRO-8
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX941 CMOS Push-Pull TTL 0.4muA comparator circuit 150nA 80ns 3.1mm 3mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Comparator, Single, 80Ns, Umax; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:80Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Μmax; No. Of Pins:8Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX941EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated