Analog Devices MAX9376EUB+

e0 MAX9376 CML HSTL LVDS LVPECL; LVDS Tube level shifter translator 421ps 3.3V 950mum 29mA
$ 12.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9376EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+35.09%

CAD Models

Download Analog Devices MAX9376EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9174EUB+
17mA LVDS 1 2 3V 2.39ns 3.6V LVDS -0.05V 50mV 800Mbps MSOP 3.05mm*3.05mm*950¦Ìm
Analog DevicesMAX31730AUB+
Temp Sensor Digital Serial (2-Wire, I2C) 10-Pin uMAX
Analog DevicesMAX9176EUB
LVDS to LVDS Translator, 1 Func, Complementary Output, CMOS, PDSO10

Descriptions

Descriptions of Analog Devices MAX9376EUB+ provided by its distributors.

e0 MAX9376 CML HSTL LVDS LVPECL; LVDS Tube level shifter translator 421ps 3.3V 950mum 29mA
LVDS TO PECL TRANSLATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
LEVEL TRANSLATOR, 2-CH, UMAX-10; No. of Inputs:2Inputs; Output Current:50mA; Propagation Delay:421ps; No. of Pins:10Pins; IC Case / Package:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated