Analog Devices MAX9174EUB+

17MA Lvds 1 2 3V 2.39NS 3.6V Lvds -0.05V 50MV 800MBPS MSOP 3.05MM*3.05MM*950¦ÌM
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9174EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.89%

CAD Models

Download Analog Devices MAX9174EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX9176EUB
MAX9176 LVDS-TO-LVDS 2:1 MUX / LVDS Switch IC 1 Channel 10-uMAX
Analog DevicesMAX13430EEUB+
Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX
Analog DevicesMAX13431EEUB+
RS-485 Transceivers with Low-Voltage Logic Interface | IC TXRX RS422/485 16MBPS 10UMAX

Descriptions

Descriptions of Analog Devices MAX9174EUB+ provided by its distributors.

17mA LVDS 1 2 3V 2.39ns 3.6V LVDS -0.05V 50mV 800Mbps MSOP 3.05mm*3.05mm*950¦Ìm
Low Skew Clock Driver, 9174 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO10
Matte Tin (Sn) MAX9174 Tube CMOS signal buffer 3.3V 0.5mm -40C~85C 35mA
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters
Industry's First 670MHz Anything-to-LVDS Splitter
Ciiva
LVDS TRANSCEIVER, 800MBPS, 3.6V, UMAX-10
670MHZ LVDS-TO-LVDS 1:2 SPLITTER UMAX10
RS APAC
LVDS Buffer 0.475V 10-Pin uMAX
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC MULTIPLEXER LVDS 1CH 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated