Analog Devices MAX9310AEUP+

1: 5 Clock Driver with Selectable LVPECL Inputs/Single-Ended Inputs and LVDS Outputs
$ 16.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9310AEUP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-14.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Diodes Inc.PI6C48533-01LE
3.3V, 4 Outputs, Differential to LVPECL Clock Buffer, Selectable Inputs, -40°C to 85°C
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
PLL Based Clock Driver, 831721 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 700MHz 0.03ns 3.8V
FANOUT BUFFER, 700MHZ, TSSOP-20 ClockFANOUT BUFFER, 700MHZ, TSSOP-20
Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R / IC CLK BUFFER 2:5 700MHZ 20TSSOP

Descriptions

Descriptions of Analog Devices MAX9310AEUP+ provided by its distributors.

1:5 Clock Driver with Selectable LVPECL Inputs/Single-Ended Inputs and LVDS Outputs
Clock Driver 2-IN LVDS 20-Pin TSSOP
CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated