Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC10CPFB

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
$ 5.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10CPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages24 years ago
Technical Drawing2 pages27 years ago

Newark

Sierra IC

Augswan

Jameco (USA)

Inventory History

3 month trend:
+37.95%

CAD Models

Download Texas Instruments TLV320AIC10CPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.141
$ 5.933
Stock
330,019
244,472
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Resolution
2 B
2 B
Interface
SPI
SPI
Number of A/D Converters
1
1
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC10CPFB provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 3V 137.410139mg 39mW
Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.