Analog Devices MAX9206EAI+T

LINE RECEIVER MAX9206 Tape & Reel (TR) LVDS interface deserializer 0.65mm 75mA 3V~3.6V 450Mbps
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9206EAI+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9206EAI+T.

Related Parts

Texas InstrumentsDS92LV1212AMSA
CMOS LINE RECEIVER DS92LV1212 Tube interface serializer 2mm 75mA 1.27W 3V~3.6V
Texas InstrumentsSN65LV1212DB
LINE RECEIVER 65LV1212 Tube LVDS interface deserializer 1.95mm 75mA 1.27W 3V~3.6V
Texas InstrumentsDS92LV1212TMSA/NOPB
16 MHz - 40 MHz 10-Bit Bus LVDS andom Lock Deserializer with Embedded Clock ecovery 28-SSOP
Analog DevicesMAX9208EAI+
LINE RECEIVER MAX9208 Tube LVDS interface serializer 0.65mm 3V~3.6V 600Mbps -40C~85C TA
Analog DevicesMAX6818EAP+
MAX6818 Series 5.5 V ±15kV Octal ESD-Protected CMOS Switch Debouncer - SSOP-20

Descriptions

Descriptions of Analog Devices MAX9206EAI+T provided by its distributors.

LINE RECEIVER MAX9206 Tape & Reel (TR) LVDS interface deserializer 0.65mm 75mA 3V~3.6V 450Mbps
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Deserialiser, 450Mbps, Ssop-28; Serdes Function:Deserialiser; Data Rate:450Mbps; Ic Input Type:Lvds; Ic Output Type:Lvcmos, Lvttl; Ic Case/Package:Ssop; No. Of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9206EAI+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9206EAI-T