Analog Devices MAX9129EUE+

MAX9129 Series 3.3 V 200 Mbps ±8 kV ESD Quad Bus LVDS Driver - TSSOP-16
$ 10.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9129EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65MLVD047APW
Multipoint-LVDS quad differential line driver 16-TSSOP -40 to 85
Texas InstrumentsSN65MLVD047PW
Multipoint-LVDS quad differential line driver 16-TSSOP -40 to 85
Texas InstrumentsSN65MLVD047APWR
Multipoint-LVDS quad differential line driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesMAX3033EEUE+
EAR99 MAX3033 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3030ECUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns

Descriptions

Descriptions of Analog Devices MAX9129EUE+ provided by its distributors.

MAX9129 Series 3.3 V 200 Mbps ±8 kV ESD Quad Bus LVDS Driver - TSSOP-16
EAR99 MAX9129 Tube LVDS interface driver 3.3V 70mA 172.98879mg 1.98ns
LVDS Driver 200Mbps 0.45V 16-Pin TSSOP / IC DRVR QUAD LVDS 16-TSSOP
Quad Bus LVDS Driver with Flow-Through Pinout
LVDS DRIVER, 200MBPS, 3.6V, TSSOP-16
LVDS Driver TSSOP-16 LVDS ICs ROHS
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
LVDS DRIVER, 200MBPS, 3.6V, TSSOP-16; LVDS IC Type:LVDS Driver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TSSOP; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated