Analog Devices MAX9113EKA+T

Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
$ 8.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9113EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-19.57%

CAD Models

Download Analog Devices MAX9113EKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX9112EKA+T
Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23
Analog DevicesMAX9111EKA+T
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Texas InstrumentsTCAN330DCNT
EAR99 TCAN330 Tape & Reel (TR) CANbus interface transceiver 3.3V 1.45mm 1Mbps -40C~125C
Texas InstrumentsTCAN330GDCNT
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Texas InstrumentsTCAN337DCNT
EAR99 TCAN337 Tape & Reel (TR) CANbus interface transceiver 120mV 1.45mm 1Mbps -40C~125C
Analog DevicesADG619BRTZ-REEL7
Other Interface ICs; ADG619BRTZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 2.7 V; SOT-23

Descriptions

Descriptions of Analog Devices MAX9113EKA+T provided by its distributors.

Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
EAR99 MAX9113 Tape & Reel (TR) LVDS interface driver 3.3V 11mA 1.45mm 2.5ns
MAX9113 Series 3.6 V 500 Mbps SMT Dual LVDS Line Receiver - SOT-23-8
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Lvds Receiver, 500Mbps, 3.6V, Sot23-8; Lvds Ic Type:Lvds Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Sot-23; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9113EKA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9113EKA-T
  • MAX9113EKAT