Analog Devices MAX9065EUK+T

Ultra-Small, nanoPower, Window Comparator in 4 UCSP and 5 SOT23
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9065EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-9.61%

CAD Models

Download Analog Devices MAX9065EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9065EUK+T.

Related Parts

Analog DevicesMAX9060EUK+T
MAX9060 Series 5.5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesMAX9061EUK+T
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
Analog DevicesMAX9062EUK+T
Analog Comparators Ultra-Small, Low-Power Single Comparators in 4-Bump UCSP and 5-SOT23
STMicroelectronicsTS881ILT
TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices MAX9065EUK+T provided by its distributors.

Ultra-Small, nanoPower, Window Comparator in 4 UCSP and 5 SOT23
Tape & Reel (TR) MAX9065 Push-Pull MATTE TIN comparator circuit 1.35muA 25mus 1V~5.5V 53dB PSRR
IC COMPARATOR 1 WINDW SOT23-5 / Comparator Window Push-Pull SOT-23-5
Comparator Single 5.5V 5-Pin SOT-23 T/R
COMPARATOR, SINGLE, 25US, SOT-23; Comparator Type:Low Power; No. of Channels:1Channels; Response Time / Propogation Delay:25µs; Supply Voltage Range:-0.3V to 5.5V, 1V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins RoHS Compliant: Yes
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9065EUKT